Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK10D002UCHCopy
Manufacturer Standard Lead Time8 weeks
Order Code3108274
Product RangeHarmony K Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY698.190 (CNY788.9547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY698.19 (CNY788.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK10D002UCHCopy
Manufacturer Standard Lead Time8 weeks
Order Code3108274
Product RangeHarmony K Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw60°
Contact Current AC Max10A
Contact Voltage AC Max400V
Product RangeHarmony K Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max24V
Product Overview
Harmony K10 2pole, 10A Cam Switch/Selector Switch with screw clamp mounting. This metal head complete Cam Switch/Selector Switch is designed to meet most industrial and process control application due to its compact size, an easy integration with 16mm and 22mm diameter units and has several selection functions. It has a 60° between its switching positions.
- Simple and modular design to allow for easy installation
- Designed to fit in 16-22mm cut-out ensuring compatibility when installing in pre-existing machinery
- Sturdy plastic body resistant (strength) to shocks and corrosion
- IP65 on its front part allow for installation in harsh (heavy) environment or outdoor
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
60°
Contact Voltage AC Max
400V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
10A
Product Range
Harmony K Series
Contact Current DC Max
10A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
