Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P08Copy
Manufacturer Standard Lead Time8 weeks
Order Code2835209
Product RangeTeSys Deca Manual Motor Starter
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,730.240 (CNY1,955.1712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,730.24 (CNY1,955.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P08Copy
Manufacturer Standard Lead Time8 weeks
Order Code2835209
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
Product RangeTeSys Deca Manual Motor Starter
Current Rating4A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail, Panel
Product Overview
The TeSys GV2 series thermal-magnetic Circuit Breaker with spring terminal and screw clamp connectors. Manual and local control, when the motor circuit breaker is used on its own and automatic and remote control when combined with a contactor. The addition of an under-voltage trip enables the motor circuit-breaker to be tripped if voltage is lost. The addition of a shunt trip enables remote control of tripping. The control for the open or enclosed motor circuit breaker can be locked in the N/C position using 3 padlock.
- Motor protection provided by thermal-magnetic devices built into the circuit breaker
- No live parts are accessible to direct finger contact
Applications
Industrial, Motor Drive & Control
Technical Specifications
Product Range
TeSys Deca Manual Motor Starter
No. of Poles
3 Pole
Voltage Rating VAC
690V
Current Rating
4A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325
