Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MC01Copy
Manufacturer Standard Lead Time11 weeks
Order Code2210417
Product RangeTeSys
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.190 (CNY183.2747) |
| 5+ | CNY152.500 (CNY172.325) |
| 10+ | CNY143.640 (CNY162.3132) |
| 20+ | CNY139.910 (CNY158.0983) |
| 50+ | CNY137.110 (CNY154.9343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.19 (CNY183.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MC01Copy
Manufacturer Standard Lead Time11 weeks
Order Code2210417
Product RangeTeSys
Technical Datasheet
Enclosure TypeIndustrial
Enclosure Material-
External Height - Metric130mm
External Width - Metric93mm
External Depth - Metric84mm
IP RatingIP41
Body Colour-
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial3.66"
External Depth - Imperial3.31"
Product RangeTeSys
SVHCNo SVHC (07-Jul-2017)
Product Overview
The GV2MC01 is a surface-mount Enclosure compatible with GV2ME manual motor starters.
- Left or right auxiliary mounting location
Applications
Industrial
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
130mm
External Depth - Metric
84mm
Body Colour
-
External Height - Imperial
5.12"
External Depth - Imperial
3.31"
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
-
External Width - Metric
93mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
3.66"
Product Range
TeSys
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266
