Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGC2530M5Copy
Manufacturer Standard Lead Time8 weeks
Order Code2835298
Product RangeTeSys GC Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY765.800 (CNY865.354) |
| 5+ | CNY733.190 (CNY828.5047) |
| 10+ | CNY683.200 (CNY772.016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY765.80 (CNY865.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGC2530M5Copy
Manufacturer Standard Lead Time8 weeks
Order Code2835298
Product RangeTeSys GC Series
Technical Datasheet
Load Current Inductive25A
Relay MountingDIN Rail
Operating Voltage250VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive8.5A
Switching Current AC3-
Product RangeTeSys GC Series
Technical Specifications
Load Current Inductive
25A
Operating Voltage
250VAC
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
8.5A
Product Range
TeSys GC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196
