Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3SK20BDCopy
Manufacturer Standard Lead Time5 weeks
Order Code2579216
Product RangeTeSys CASK Series
Your Part Number
52 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY690.220 (CNY779.9486) |
| 2+ | CNY679.130 (CNY767.4169) |
| 3+ | CNY668.030 (CNY754.8739) |
| 5+ | CNY656.940 (CNY742.3422) |
| 10+ | CNY645.840 (CNY729.7992) |
| 20+ | CNY632.930 (CNY715.2109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY690.22 (CNY779.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3SK20BDCopy
Manufacturer Standard Lead Time5 weeks
Order Code2579216
Product RangeTeSys CASK Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys CASK Series
Product Overview
The CA3SK20BD is a 2-pole TeSys SK Contactor with DC coil, 2NO power pole contact composition. Standard coil without integral suppression device. Mechanically linked IEC 60947-5-1.
- Control circuit contactor application
- 2.2W Heat dissipation
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
TeSys CASK Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132
