Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2SK20U7Copy
Order Code2579211
Product RangeTeSys CASK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.080 (CNY489.3804) |
| 2+ | CNY424.420 (CNY479.5946) |
| 3+ | CNY415.760 (CNY469.8088) |
| 5+ | CNY407.100 (CNY460.023) |
| 10+ | CNY398.440 (CNY450.2372) |
| 20+ | CNY389.780 (CNY440.4514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY433.08 (CNY489.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2SK20U7Copy
Order Code2579211
Product RangeTeSys CASK Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys CASK Series
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys CASK Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132
