Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN31B7Copy
Manufacturer Standard Lead Time10 weeks
Order Code2579210
Product RangeTeSys CAK Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY470.580 (CNY531.7554) |
| 2+ | CNY466.300 (CNY526.919) |
| 3+ | CNY462.020 (CNY522.0826) |
| 5+ | CNY457.740 (CNY517.2462) |
| 10+ | CNY453.460 (CNY512.4098) |
| 20+ | CNY444.400 (CNY502.172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY470.58 (CNY531.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN31B7Copy
Manufacturer Standard Lead Time10 weeks
Order Code2579210
Product RangeTeSys CAK Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys CAK Series
Product Overview
The CA2KN31B7 is a Mini Control Relay with screw clamp connection and low power consumption. It is compatible with the PLC outputs.
- LED operation indicator incorporated
- Screws in ready-to-tighten position
- 4.5VA Consumption
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys CAK Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
