Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXXCAUSBH018Copy
Manufacturer Standard Lead Time8 weeks
Order Code3109864
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,287.820 (CNY1,455.2366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,287.82 (CNY1,455.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXXCAUSBH018Copy
Manufacturer Standard Lead Time8 weeks
Order Code3109864
Technical Datasheet
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
USB Standard-
Jacket Colour-
Electronic Marking-
Product Range-
Technical Specifications
Cable Length - Metric
1.8m
USB Standard
-
Electronic Marking
-
Cable Length - Imperial
5.9ft
Jacket Colour
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
