Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HD22N4Copy
Manufacturer Standard Lead Time8 weeks
Order Code2490518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40,606.170 (CNY45,884.9721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40,606.17 (CNY45,884.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HD22N4Copy
Manufacturer Standard Lead Time8 weeks
Order Code2490518
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating22kW
Output Current Max43.5A
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
22kW
Supply Voltage Min
380VAC
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
43.5A
Supply Voltage Max
480VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24.75
