Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32,930.760 (CNY37,211.7588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32,930.76 (CNY37,211.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HD18N4Copy
Order Code2490517
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating18.5kW
Output Current Max37A
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
18.5kW
Supply Voltage Min
380VAC
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
37A
Supply Voltage Max
480VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.586
