Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABLS1A12062Copy
Manufacturer Standard Lead Time11 weeks
Order Code3880957
Product RangeModicon ABLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY875.320 (CNY989.1116) |
| 5+ | CNY857.820 (CNY969.3366) |
| 10+ | CNY840.310 (CNY949.5503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY875.32 (CNY989.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABLS1A12062Copy
Manufacturer Standard Lead Time11 weeks
Order Code3880957
Product RangeModicon ABLS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max75W
Output Voltage - Output 112VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeModicon ABLS Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
Modicon ABLS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306
