Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABLP1A24062Copy
Manufacturer Standard Lead Time11 weeks
Order Code3880955
Product RangeModicon ABLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,088.440 (CNY1,229.9372) |
| 5+ | CNY1,066.680 (CNY1,205.3484) |
| 10+ | CNY1,044.910 (CNY1,180.7483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,088.44 (CNY1,229.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABLP1A24062Copy
Manufacturer Standard Lead Time11 weeks
Order Code3880955
Product RangeModicon ABLP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 124VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 132V AC, 170V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeModicon ABLP Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 170V AC to 264V AC
Product Range
Modicon ABLP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
