Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001KS53BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2835360
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY539.590 (CNY609.7367) |
| 5+ | CNY528.800 (CNY597.544) |
| 10+ | CNY518.010 (CNY585.3513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY539.59 (CNY609.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001KS53BCopy
Manufacturer Standard Lead Time17 weeks
Order Code2835360
Product RangeHarmony 9001K Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max3A
Contact Voltage AC Max240V
Product RangeHarmony 9001K Series
IlluminationNon Illuminated
Contact Current DC Max550mA
Contact Voltage DC Max125V
Product Overview
The 9001KS53B is a 3-position Selector Switch with chromium-plated metal bezel and spring return (from both sides to center) non-illuminated round head operator. This type K switch features black standard knob, screw clamp terminals, cam C type switch action, water-tight, dust-tight and oil-tight (indoor/outdoor) enclosure. It supports panel mounting.
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
-
Contact Current AC Max
3A
Product Range
Harmony 9001K Series
Contact Current DC Max
550mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124
