Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No70CWRC275Copy
Order Code150824
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPlastic
Cable Clamp / Clip ColourWhite
External Length-
External Width-
Height-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
Plastic
External Length
-
Height
-
SVHC
No SVHC (17-Dec-2014)
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
