Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No9AS7D5Copy
Manufacturer Standard Lead Time21 weeks
Order Code3665703
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.290 (CNY144.9677) |
| 5+ | CNY121.170 (CNY136.9221) |
| 10+ | CNY114.050 (CNY128.8765) |
| 20+ | CNY108.340 (CNY122.4242) |
| 50+ | CNY108.340 (CNY122.4242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.29 (CNY144.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No9AS7D5Copy
Manufacturer Standard Lead Time21 weeks
Order Code3665703
Technical Datasheet
Contact ConfigurationSPDT
Contact Current30A
Contact Voltage VAC277V
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance27ohm
Technical Specifications
Contact Configuration
SPDT
Contact Voltage VAC
277V
Contact Material
Silver Alloy
Contact Current
30A
Contact Voltage VDC
28V
Coil Resistance
27ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
