Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No9AS7A24Copy
Manufacturer Standard Lead Time20 weeks
Order Code3665699
Product RangeHarmony 9A Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.050 (CNY145.8265) |
| 5+ | CNY129.020 (CNY145.7926) |
| 10+ | CNY128.980 (CNY145.7474) |
| 20+ | CNY128.140 (CNY144.7982) |
| 50+ | CNY122.810 (CNY138.7753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.05 (CNY145.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No9AS7A24Copy
Manufacturer Standard Lead Time20 weeks
Order Code3665699
Product RangeHarmony 9A Series
Technical Datasheet
Product RangeHarmony 9A Series
Coil TypeNon Latching
Contact Voltage VAC277V
Contact MaterialSilver Alloy
Coil Resistance100ohm
Technical Specifications
Product Range
Harmony 9A Series
Contact Voltage VAC
277V
Coil Resistance
100ohm
Coil Type
Non Latching
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036469
