Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No9AS7A120Copy
Manufacturer Standard Lead Time20 weeks
Order Code3665698
Product RangeHarmony 9A Series
Your Part Number
181 In Stock
Need more?
181 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.810 (CNY171.5453) |
| 5+ | CNY151.780 (CNY171.5114) |
| 10+ | CNY151.740 (CNY171.4662) |
| 20+ | CNY145.650 (CNY164.5845) |
| 50+ | CNY143.740 (CNY162.4262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.81 (CNY171.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No9AS7A120Copy
Manufacturer Standard Lead Time20 weeks
Order Code3665698
Product RangeHarmony 9A Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current30A
Product RangeHarmony 9A Series
Contact Voltage VAC277V
Contact Voltage VDC28V
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Contact Voltage VAC
277V
Coil Voltage
120VAC
Product Range
Harmony 9A Series
Contact Voltage VDC
28V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036379
