Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No9AS3A120Copy
Manufacturer Standard Lead Time22 weeks
Order Code3665692
Product RangeHarmony 9A Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.560 (CNY148.6628) |
| 5+ | CNY131.530 (CNY148.6289) |
| 10+ | CNY131.490 (CNY148.5837) |
| 20+ | CNY126.770 (CNY143.2501) |
| 50+ | CNY123.570 (CNY139.6341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.56 (CNY148.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No9AS3A120Copy
Manufacturer Standard Lead Time22 weeks
Order Code3665692
Product RangeHarmony 9A Series
Technical Datasheet
Contact Current30A
Product RangeHarmony 9A Series
Relay MountingPanel Mount
Contact Voltage VAC277V
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance2.5kohm
Technical Specifications
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VDC
28V
Coil Resistance
2.5kohm
Product Range
Harmony 9A Series
Contact Voltage VAC
277V
Contact Material
Silver Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03207
