Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No92S7A22D-24Copy
Manufacturer Standard Lead Time12 weeks
Order Code2695825
Product Range92 Series
Your Part Number
55 In Stock
Need more?
30 Delivery in 3-4 Business Days(SG stock)
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.510 (CNY171.2063) |
| 5+ | CNY148.850 (CNY168.2005) |
| 10+ | CNY146.180 (CNY165.1834) |
| 20+ | CNY143.510 (CNY162.1663) |
| 50+ | CNY135.830 (CNY153.4879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.51 (CNY171.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No92S7A22D-24Copy
Manufacturer Standard Lead Time12 weeks
Order Code2695825
Product Range92 Series
Technical Datasheet
Product Range92 Series
Relay MountingDIN Rail, Panel
Contact Voltage VAC250V
Contact Voltage VDC-
Coil Resistance170ohm
Technical Specifications
Product Range
92 Series
Contact Voltage VAC
250V
Coil Resistance
170ohm
Relay Mounting
DIN Rail, Panel
Contact Voltage VDC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08818
