Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No92S11D22D-24Copy
Manufacturer Standard Lead Time4 weeks
Order Code1690591
Product RangeW92 Series
Your Part Number
465 In Stock
Need more?
465 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.210 (CNY187.8173) |
| 5+ | CNY153.730 (CNY173.7149) |
| 10+ | CNY141.240 (CNY159.6012) |
| 20+ | CNY141.200 (CNY159.556) |
| 50+ | CNY141.150 (CNY159.4995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.21 (CNY187.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No92S11D22D-24Copy
Manufacturer Standard Lead Time4 weeks
Order Code1690591
Product RangeW92 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current30A
Product RangeW92 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance1.6kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
1.6kohm
Coil Voltage
24VDC
Product Range
W92 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 92S11D22D-24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256
