Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No792XDXM4L-24DCopy
Manufacturer Standard Lead Time11 weeks
Order Code2452290
Product Range792 Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.180 (CNY166.3134) |
| 5+ | CNY143.100 (CNY161.703) |
| 10+ | CNY139.020 (CNY157.0926) |
| 20+ | CNY136.130 (CNY153.8269) |
| 50+ | CNY134.230 (CNY151.6799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.18 (CNY166.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No792XDXM4L-24DCopy
Manufacturer Standard Lead Time11 weeks
Order Code2452290
Product Range792 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current6A
Product Range792 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Alternatives for 792XDXM4L-24D
1 Product Found
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Voltage
24VDC
Product Range
792 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040983
