Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No784XDXM4L-24DCopy
Manufacturer Standard Lead Time4 weeks
Order Code1905720
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.790 (CNY242.7127) |
| 5+ | CNY203.780 (CNY230.2714) |
| 10+ | CNY192.770 (CNY217.8301) |
| 20+ | CNY189.350 (CNY213.9655) |
| 50+ | CNY185.840 (CNY209.9992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.79 (CNY242.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No784XDXM4L-24DCopy
Manufacturer Standard Lead Time4 weeks
Order Code1905720
Technical Datasheet
Contact Current12A
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Alternatives for 784XDXM4L-24D
1 Product Found
Technical Specifications
Contact Current
12A
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
