Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XDXH10-120ACopy
Manufacturer Standard Lead Time4 weeks
Order Code1692873
Your Part Number
20 In Stock
62 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,805.020 (CNY2,039.6726) |
| 5+ | CNY1,768.920 (CNY1,998.8796) |
| 10+ | CNY1,732.820 (CNY1,958.0866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,805.02 (CNY2,039.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Contact Configuration
4PDT
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Material
Silver
Coil Voltage
120VAC
Coil Type
-
Contact Voltage VDC
30V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046176
