Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXM4L-24DCopy
Manufacturer Standard Lead Time6 weeks
Order Code1384192
Product Range782 Series
Your Part Number
997 In Stock
Need more?
997 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.230 (CNY143.7699) |
| 5+ | CNY120.330 (CNY135.9729) |
| 10+ | CNY113.420 (CNY128.1646) |
| 20+ | CNY112.460 (CNY127.0798) |
| 50+ | CNY110.020 (CNY124.3226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.23 (CNY143.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXM4L-24DCopy
Manufacturer Standard Lead Time6 weeks
Order Code1384192
Product Range782 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current12A
Product Range782 Series
Relay MountingSocket
Contact Voltage VAC277V
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Alternatives for 782XBXM4L-24D
1 Product Found
Technical Specifications
Coil Voltage
24VDC
Product Range
782 Series
Contact Voltage VAC
277V
Contact Material
Silver Alloy
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VDC
28V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
