Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXCT-24DCopy
Manufacturer Standard Lead Time6 weeks
Order Code3494987
Product Range782 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.620 (CNY135.1706) |
| 5+ | CNY108.620 (CNY122.7406) |
| 10+ | CNY97.610 (CNY110.2993) |
| 20+ | CNY92.430 (CNY104.4459) |
| 50+ | CNY89.080 (CNY100.6604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.62 (CNY135.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXCT-24DCopy
Manufacturer Standard Lead Time6 weeks
Order Code3494987
Product Range782 Series
Technical Datasheet
Contact ConfigurationDPDT
Contact Current12A
Product Range782 Series
Relay MountingThrough Hole
Contact Voltage VAC277V
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Technical Specifications
Contact Configuration
DPDT
Product Range
782 Series
Contact Voltage VAC
277V
Contact Material
Silver Alloy
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VDC
28V
Alternatives for 782XBXCT-24D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
