Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXRM4L-24DCopy
Order Code2452252
Product Range750 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.020 (CNY206.8126) |
| 5+ | CNY176.940 (CNY199.9422) |
| 10+ | CNY170.850 (CNY193.0605) |
| 20+ | CNY167.440 (CNY189.2072) |
| 50+ | CNY164.020 (CNY185.3426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.02 (CNY206.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXRM4L-24DCopy
Order Code2452252
Product Range750 Series
Technical Datasheet
Contact ConfigurationDPDT
Contact Current10A
Product Range750 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Technical Specifications
Contact Configuration
DPDT
Product Range
750 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
