Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXRM4L-12DCopy
Order Code2452250
Product Range750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY145.840 (CNY164.7992) |
| 20+ | CNY142.930 (CNY161.5109) |
| 50+ | CNY140.010 (CNY158.2113) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,458.40 (CNY1,647.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXRM4L-12DCopy
Order Code2452250
Product Range750 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current10A
Product Range750 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Technical Specifications
Coil Voltage
12VDC
Product Range
750 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
