Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXH-24DCopy
Order Code1384172
Product Range750 Series
Your Part Number
520 In Stock
Need more?
520 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,160.560 (CNY1,311.4328) |
| 5+ | CNY1,141.800 (CNY1,290.234) |
| 10+ | CNY1,123.030 (CNY1,269.0239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,160.56 (CNY1,311.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXH-24DCopy
Order Code1384172
Product Range750 Series
Technical Datasheet
Contact ConfigurationDPDT
Product Range750 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Technical Specifications
Contact Configuration
DPDT
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Product Range
750 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
Technical Docs (2)
Alternatives for 750XBXH-24D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348
