Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725AXXSC3ML-24DCopy
Manufacturer Standard Lead Time6 weeks
Order Code2835021
Product Range725 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.020 (CNY385.3526) |
| 5+ | CNY323.330 (CNY365.3629) |
| 10+ | CNY308.630 (CNY348.7519) |
| 20+ | CNY297.000 (CNY335.610) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.02 (CNY385.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725AXXSC3ML-24DCopy
Manufacturer Standard Lead Time6 weeks
Order Code2835021
Product Range725 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Contact Current30A
Product Range725 Series
Contact Voltage VAC277V
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance275ohm
Technical Specifications
Contact Configuration
SPST-NO
Product Range
725 Series
Relay Terminals
Screw
Contact Material
Silver Alloy
Contact Current
30A
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Coil Resistance
275ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126917
