Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-ASMD-250Copy
Manufacturer Standard Lead Time19 weeks
Order Code4337897
Your Part Number
349 In Stock
Need more?
349 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.910 (CNY56.3983) |
| 5+ | CNY47.450 (CNY53.6185) |
| 10+ | CNY44.730 (CNY50.5449) |
| 20+ | CNY42.410 (CNY47.9233) |
| 50+ | CNY40.650 (CNY45.9345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.91 (CNY56.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-ASMD-250Copy
Manufacturer Standard Lead Time19 weeks
Order Code4337897
Technical Datasheet
Socket MountingDIN Rail
Socket Terminals-
No. of Pins2Pins
Current Rating-
Voltage Rating250VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
2Pins
Voltage Rating
250VDC
SVHC
To Be Advised
Socket Terminals
-
Current Rating
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005375
