Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-781D5R-1ACopy
Manufacturer Standard Lead Time3 weeks
Order Code2544821
Your Part Number
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.530 (CNY85.3489) |
| 5+ | CNY74.770 (CNY84.4901) |
| 10+ | CNY74.010 (CNY83.6313) |
| 20+ | CNY70.740 (CNY79.9362) |
| 50+ | CNY69.750 (CNY78.8175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.53 (CNY85.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-781D5R-1ACopy
Manufacturer Standard Lead Time3 weeks
Order Code2544821
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew Clamp
No. of Pins5Pins
Current Rating16A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
5Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screw Clamp
Current Rating
16A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
