Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC1-24D.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1367558
Product Range389F Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.530 (CNY436.7789) |
| 5+ | CNY376.630 (CNY425.5919) |
| 10+ | CNY366.730 (CNY414.4049) |
| 20+ | CNY359.400 (CNY406.122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.53 (CNY436.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC1-24D.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1367558
Product Range389F Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current20A
Product Range389F Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC150VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance400ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
150VAC
Contact Voltage VDC
28VDC
Coil Resistance
400ohm
Coil Voltage
24VDC
Product Range
389F Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 389FXCXC1-24D.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
