Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC1-12DCopy
Manufacturer Standard Lead Time4 weeks
Order Code1353796
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.160 (CNY475.9108) |
| 5+ | CNY389.230 (CNY439.8299) |
| 10+ | CNY357.300 (CNY403.749) |
| 20+ | CNY350.160 (CNY395.6808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY421.16 (CNY475.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC1-12DCopy
Manufacturer Standard Lead Time4 weeks
Order Code1353796
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VDC
Contact Voltage VAC150V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Technical Specifications
Contact Configuration
3PDT
Contact Voltage VAC
150V
Contact Voltage VDC
28V
Coil Voltage
12VDC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
