Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXBXC-120ACopy
Manufacturer Standard Lead Time4 weeks
Order Code2691519
Product Range389F Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.680 (CNY455.0284) |
| 5+ | CNY394.630 (CNY445.9319) |
| 10+ | CNY386.580 (CNY436.8354) |
| 20+ | CNY378.520 (CNY427.7276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.68 (CNY455.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXBXC-120ACopy
Manufacturer Standard Lead Time4 weeks
Order Code2691519
Product Range389F Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Product Range389F Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC300V
Contact Voltage VDC-
Contact MaterialSilver Alloy
Technical Specifications
Contact Configuration
DPDT
Product Range
389F Series
Coil Type
-
Contact Voltage VDC
-
Coil Voltage
120VAC
Relay Mounting
Socket
Contact Voltage VAC
300V
Contact Material
Silver Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093532
