Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No300XBXC1-24ACopy
Manufacturer Standard Lead Time2 weeks
Order Code4829104
Product Range300 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY378.920 (CNY428.1796) |
| 5+ | CNY300.090 (CNY339.1017) |
| 10+ | CNY221.250 (CNY250.0125) |
| 20+ | CNY216.830 (CNY245.0179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY378.92 (CNY428.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No300XBXC1-24ACopy
Manufacturer Standard Lead Time2 weeks
Order Code4829104
Product Range300 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Product Range300 Series
Contact Voltage VAC300V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Technical Specifications
Contact Configuration
DPDT
Product Range
300 Series
Relay Terminals
Quick Connect
Coil Voltage
24VAC
Contact Voltage VAC
300V
Contact Voltage VDC
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524
