Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No300XBXC1-12DCopy
Manufacturer Standard Lead Time4 weeks
Order Code1862027
Product Range300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.190 (CNY410.4047) |
| 5+ | CNY363.120 (CNY410.3256) |
| 10+ | CNY363.050 (CNY410.2465) |
| 20+ | CNY356.150 (CNY402.4495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.19 (CNY410.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No300XBXC1-12DCopy
Manufacturer Standard Lead Time4 weeks
Order Code1862027
Product Range300 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current30A
Product Range300 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance75ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
300VAC
Contact Voltage VDC
28VDC
Coil Resistance
75ohm
Coil Voltage
12VDC
Product Range
300 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097297
