Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No276XAXH-5DCopy
Manufacturer Standard Lead Time3 weeks
Order Code1373313
Product Range276 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY144.530 (CNY163.3189) |
| 20+ | CNY141.160 (CNY159.5108) |
| 50+ | CNY138.340 (CNY156.3242) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,445.30 (CNY1,633.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No276XAXH-5DCopy
Manufacturer Standard Lead Time3 weeks
Order Code1373313
Product Range276 Series
Technical Datasheet
Coil Voltage5VDC
Contact Current7A
Product Range276 Series
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Technical Specifications
Coil Voltage
5VDC
Product Range
276 Series
Relay Terminals
Solder
Contact Material
Silver Alloy
Contact Current
7A
Contact Voltage VAC
240V
Contact Voltage VDC
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
