Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199X-8.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1566696
Product RangeW199 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY516.790 (CNY583.9727) |
| 5+ | CNY506.020 (CNY571.8026) |
| 10+ | CNY495.250 (CNY559.6325) |
| 20+ | CNY485.350 (CNY548.4455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY516.79 (CNY583.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199X-8.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1566696
Product RangeW199 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current40A
Product RangeW199 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300VAC
Relay TerminalsScrew
Contact Voltage VDC28VDC
Contact MaterialSilver Tin Oxide
Coil Resistance290ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
40A
Relay Mounting
Panel Mount
Contact Voltage VAC
300VAC
Contact Voltage VDC
28VDC
Coil Resistance
290ohm
Coil Voltage
24VDC
Product Range
W199 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 199X-8.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254016
