Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199AX-15Copy
Manufacturer Standard Lead Time4 weeks
Order Code4337309
Product RangeW199 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.680 (CNY470.8484) |
| 5+ | CNY395.080 (CNY446.4404) |
| 10+ | CNY377.110 (CNY426.1343) |
| 20+ | CNY362.890 (CNY410.0657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.68 (CNY470.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199AX-15Copy
Manufacturer Standard Lead Time4 weeks
Order Code4337309
Product RangeW199 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current40A
Product RangeW199 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300V
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance1.2kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
40A
Relay Mounting
Panel Mount
Contact Voltage VAC
300V
Contact Voltage VDC
28V
Coil Resistance
1.2kohm
Coil Voltage
240VAC
Product Range
W199 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
