
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY870.540 (CNY983.7102) |
| 5+ | CNY853.130 (CNY964.0369) |
| 10+ | CNY835.720 (CNY944.3636) |
| 20+ | CNY818.310 (CNY924.6903) |
Product Information
Product Overview
The BNS33-11Z-2M is a Coded Magnetic Switch with quick-connect terminals, 1NO/1NC contacts and 2m cable. The BNS33 series coded-magnet sensor is designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Each sensor set consists of a multiple reed switch unit and a coded-magnet actuator. The reed switches, wired in series, will only close in the presence of their matched magnetic field array. Their tamper-resistant design prevents bypassing with a simple magnet or improperly coded magnetic field. In addition, the BNS module features an optional built-in LED display of switch status and a 1m long prewired pigtail to assure sealing integrity. The sealed compact BNS33 is ideal for use on movable machine guards in hostile environments or where space is limited.
- Compact size
- Sealed for submersibility - assures long-term reliability in the most hostile environments
- Rugged, corrosion-resistant housing - Tolerates most industrial environments
- Integral LED status indicators
- Shock and vibration tolerant - Designed to withstand mechanical abuse
Applications
Industrial
Technical Specifications
-
250mA
-
250mA
1NO / 1NC
100V
BNS 33 Series
100V
Technical Docs (1)
Alternatives for BNS33-11Z-2M
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
