
13 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,831.510 (CNY4,329.6063) |
Product Information
Product Overview
The AZM170-11ZRK-24VAC/DC is a 1NO/1NC safety Interlock Switch designed for machines/work cells where access to a hazardous work area must be controlled until safe conditions exist. Their solenoid-latching feature permits locking a machine guard until dangerous conditions, which may exist immediately after removal of power, have abated. Solenoid-latching may be controlled by a time delay, motion detector and position sensor. The unit features independent actuator key (guard) position and solenoid-latching pin position contacts. It permits the prevention of machine restart until the guard is closed and the solenoid-latching pin is in the locked position. It consists of an electromechanical safety interlock switch joined to a solenoid-latching mechanism. Both the safety switch and solenoid mechanism feature positive-break contacts. In addition the actuator key features a built-in latch (unlocked key holding force of 7 pounds) and an auxiliary manual unlocking device.
- Compact design
- Highly tamper-resistant
- Positive-break NC contacts
- Two key entry locations
- Rugged, corrosion-resistant, high-impact glass-fibre reinforced housing
- High-strength stainless steel actuator key
- Easy-to-wire screw terminals
- Built-in manual unlatching release (via special triangular key)
- Padlockable key for added security during maintenance
- IP67 Protection rating (watertight design)
Applications
Industrial
Technical Specifications
-
4A
-
4A
1NO / 1NC
230V
AZM 170 Series
24V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
