Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoAZ16-12ZVRK-2254Copy
Order Code3993231
Product RangeAZ 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY605.690 (CNY684.4297) |
| 5+ | CNY580.230 (CNY655.6599) |
| 10+ | CNY568.390 (CNY642.2807) |
| 20+ | CNY532.500 (CNY601.725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY605.69 (CNY684.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ16-12ZVRK-2254Copy
Order Code3993231
Product RangeAZ 16 Series
Technical Datasheet
Product RangeAZ 16 Series
Contact Configuration1NO / 1NC
Switch TerminalsScrew
Contact Voltage AC Max230V
Contact Current AC Max4A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max4A
Product Overview
The AZ16-12ZVRK-2254 is a Safety Switch with separate actuator/Class-2, 1NC/1NO contact type. Glass-fibre reinforced thermoplastic, self-extinguishing enclosure, stainless steel 1.4301 actuator and silver contact. Screw terminals for maximum 2.5mm² cables, 6kV withstand voltage and 6A gL/gG D-fuse maximum fuse rating.
- IP67 Protection rating
- 8mm Positive break travel
- <gt/>1 Million operations mechanical life cycle
Applications
Industrial
Technical Specifications
Product Range
AZ 16 Series
Switch Terminals
Screw
Contact Current AC Max
4A
Contact Voltage DC Max
24V
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
IP Rating
-
Contact Current DC Max
4A
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
