Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRV8541-40-S02Copy
Manufacturer Standard Lead Time38 weeks
Order Code4221025
Product RangeRV8541 Series
Also Known As823186-SF
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.180 (CNY383.2734) |
| 3+ | CNY319.140 (CNY360.6282) |
| 5+ | CNY299.090 (CNY337.9717) |
| 10+ | CNY279.040 (CNY315.3152) |
| 20+ | CNY278.160 (CNY314.3208) |
| 50+ | CNY277.280 (CNY313.3264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.18 (CNY383.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRV8541-40-S02Copy
Manufacturer Standard Lead Time38 weeks
Order Code4221025
Product RangeRV8541 Series
Also Known As823186-SF
Technical Datasheet
Inductance400µH
DC Current Rating40A
DC Resistance Max1400µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRV8541 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
400µH
DC Resistance Max
1400µohm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
RV8541 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
