Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRN218-0.4-02-100MCopy
Order Code4058867
Product RangeRN Series
Your Part Number
327 In Stock
Need more?
327 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.560 (CNY14.1928) |
| 25+ | CNY12.080 (CNY13.6504) |
| 50+ | CNY11.670 (CNY13.1871) |
| 100+ | CNY11.050 (CNY12.4865) |
| 250+ | CNY10.440 (CNY11.7972) |
| 500+ | CNY9.960 (CNY11.2548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.56 (CNY14.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRN218-0.4-02-100MCopy
Order Code4058867
Product RangeRN Series
Technical Datasheet
Inductance100mH
DC Current Rating400mA
DC Resistance Max2.8ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
Technical Specifications
Inductance
100mH
DC Resistance Max
2.8ohm
Operating Temperature Max
100°C
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
RN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
