Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN202-1.5-02-1M6
Order Code2851200
Product RangeRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY10.980 (CNY12.4074) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.690 (CNY10.9497) |
| 200+ | CNY9.080 (CNY10.2604) |
| 500+ | CNY8.470 (CNY9.5711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.40 (CNY16.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN202-1.5-02-1M6
Order Code2851200
Product RangeRN Series
Technical Datasheet
Inductance1.6mH
DC Current Rating1.5A
DC Resistance Max0.094ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
Technical Specifications
Inductance
1.6mH
DC Resistance Max
0.094ohm
Operating Temperature Max
100°C
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
RN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
