Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN142-6-02-1M8Copy
Manufacturer Standard Lead Time6 weeks
Order Code2851196
Product RangeRN Series
Your Part Number
56 In Stock
300 more incoming. You can reserve stock now
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.460 (CNY38.9398) |
| 10+ | CNY29.020 (CNY32.7926) |
| 25+ | CNY26.780 (CNY30.2614) |
| 50+ | CNY25.280 (CNY28.5664) |
| 100+ | CNY24.540 (CNY27.7302) |
| 250+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY23.300 (CNY26.329) |
| 1000+ | CNY23.280 (CNY26.3064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.46 (CNY38.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN142-6-02-1M8Copy
Manufacturer Standard Lead Time6 weeks
Order Code2851196
Product RangeRN Series
Technical Datasheet
DC Current Rating6A
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
RN Series
DC Resistance Max
0.02ohm
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
