Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRC112-0.5-10MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3264943
Product RangeRC Series
Also Known As819700-SF
Your Part Number
266 In Stock
Need more?
266 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.920 (CNY7.8196) |
| 200+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY6.380 (CNY7.2094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.06 (CNY11.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRC112-0.5-10MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3264943
Product RangeRC Series
Also Known As819700-SF
Technical Datasheet
Inductance10mH
DC Current Rating500mA
DC Resistance Max1ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRC Series
Technical Specifications
Inductance
10mH
DC Resistance Max
1ohm
Operating Temperature Max
125°C
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
RC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
