Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRB8522-16-3M0Copy
Order Code4058865
Product RangeRB Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.930 (CNY242.8709) |
| 5+ | CNY200.470 (CNY226.5311) |
| 10+ | CNY186.010 (CNY210.1913) |
| 25+ | CNY174.620 (CNY197.3206) |
| 50+ | CNY174.420 (CNY197.0946) |
| 100+ | CNY174.210 (CNY196.8573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.93 (CNY242.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRB8522-16-3M0Copy
Order Code4058865
Product RangeRB Series
Technical Datasheet
DC Current Rating16A
DC Resistance Max8400µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRB Series
Technical Specifications
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
RB Series
DC Resistance Max
8400µohm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1701
