Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13P-CH1-H05-3100-200Copy
Manufacturer Standard Lead Time47 weeks
Order Code2527211
Also Known As814464-SF
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.850 (CNY217.9205) |
| 10+ | CNY168.740 (CNY190.6762) |
| 25+ | CNY139.820 (CNY157.9966) |
| 100+ | CNY125.350 (CNY141.6455) |
| 250+ | CNY122.850 (CNY138.8205) |
| 500+ | CNY120.340 (CNY135.9842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.85 (CNY217.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13P-CH1-H05-3100-200Copy
Manufacturer Standard Lead Time47 weeks
Order Code2527211
Also Known As814464-SF
Technical Datasheet
Connector to ConnectorMains Plug, Swiss to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Cable Length - Imperial6.6ft
Technical Specifications
Connector to Connector
Mains Plug, Swiss to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Metric
2m
Voltage Rating
250VAC
Cable Length - Imperial
6.6ft
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235
