
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.660 (CNY200.7558) |
| 10+ | CNY166.530 (CNY188.1789) |
| 25+ | CNY158.300 (CNY178.879) |
| 100+ | CNY150.970 (CNY170.5961) |
| 250+ | CNY146.360 (CNY165.3868) |
| 500+ | CNY142.300 (CNY160.799) |
Product Information
Product Overview
The dual-stage high-performance FN 9255 RFI filter series are an addition to the market proven FN 92XX filter families and are developed for high frequency applications, even above 30MHz. In fact, FN 9255 is the first inlet defined up to 300MHz at Schaffner. The adaption of the filter housing is done in length only, which means the FN 9222, FN 9233, FN 9244 and freshly introduced FN 9255 are fitting in the same cutout, allowing to exchange each other if the performance is not enough with one of the basic models.
- FN 9255 series RFI filter with IEC Inlet C14 or C20
- Exceptional attenuation performance from 150KHz to 300MHz due to dual-stage design
- High saturation resistance and excellent thermal behaviour
- Excellent performance/size ratio
- IP40 safety rating
- Snap-in version, snapper on vertical side
- Standard version filter
- Faston 6.3 x 0.8mm (spade/soldering)
- Snap-in range 0.7 to 1.5mm
Applications
Audio, Consumer Electronics, Industrial, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC C14
4A
-
-
Snap-In, Flange Mount
FN 9255 Series
General Purpose
250VAC
-
Quick Connect
IP40
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
